337-030-500-802

Heilind Number:EDA337-030-500-802
Manufacturer:EDAC
Manufacturer Number:337-030-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-802

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each boasting a pitch of .156 inches and a spacing of .2 inches, you can achieve precise and secure connections on your circuit board. Offering 30 positions in total, it's perfect for various applications. The straight mount orientation allows for easy installation, while its reliable performance is guaranteed in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connector to streamline your board-to-board connectivity with efficiency and quality.