337-030-500-804

Heilind Number:EDA337-030-500-804
Manufacturer:EDAC
Manufacturer Number:337-030-500-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and is constructed from durable UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 30 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your printed circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Whether you need to bridge boards or expand your system, this connector, with its straight mount orientation, is the perfect solution for your connectivity needs. Elevate your electronic projects with this essential component.