337-030-500-808

Heilind Number:EDA337-030-500-808
Manufacturer:EDAC
Manufacturer Number:337-030-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-808

Detailed Description

Enhance connectivity on your printed circuit board with this Card Edge Connector. Featuring a vibrant green hue, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With two rows of Copper Alloy contacts, each position securely accommodates your components, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Suitable for both power and signal applications, it boasts a 3A amperage rating and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.