337-030-500-812

Heilind Number:EDA337-030-500-812
Manufacturer:EDAC
Manufacturer Number:337-030-500-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-812

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a 3A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The two rows of 30 positions offer ample connectivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for straight mounting orientation, it can withstand extreme temperatures from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connections.