337-030-500-858

Heilind Number:EDA337-030-500-858
Manufacturer:EDAC
Manufacturer Number:337-030-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-500-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With two rows and a total of 30 positions, this connector offers ample space for efficient board-to-board connections. Crafted with precision, the copper alloy contacts ensure reliable conductivity, even in demanding applications. The .156-inch pitch and .2-inch row spacing further optimize connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and longevity. Perfect for a wide range of electronic projects, it's a must-have in your toolkit. Elevate your PCB assembly with this essential component.