337-030-520-101

Heilind Number:EDA337-030-520-101
Manufacturer:EDAC
Manufacturer Number:337-030-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color, it offers a sleek and functional design for seamless integration. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it guarantees reliable and long-lasting performance. This connector boasts a single-row configuration with 30 positions, ensuring efficient data transfer. The .156-inch pitch and .2-inch row spacing provide optimal connectivity, while a straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic setup with this essential component.