337-030-520-102

Heilind Number:EDA337-030-520-102
Manufacturer:EDAC
Manufacturer Number:337-030-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 30 positions, perfect for a range of applications. Crafted with precision, the connectors boast durable copper alloy contacts and a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a pitch of .156 inches and row spacing of .2 inches, they ensure reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the harshest environments. Trust in their straight mount orientation for easy installation and secure connectivity. Explore the endless possibilities for your projects with this essential component, a must-have in any engineer's toolkit.