337-030-520-107

Heilind Number:EDA337-030-520-107
Manufacturer:EDAC
Manufacturer Number:337-030-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-107

Detailed Description

Enhance connectivity in your electronic devices with this green Card Edge Connector. Designed for efficient power transmission, it boasts a 3 A amperage and features durable UL 94V-0 Thermoplastic Polyester housing. With one row of 30 copper alloy contacts, it ensures reliable signal transfer. The .156-inch pitch and .2-inch row spacing offer precise positioning on your PCB. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications. Its straight mount orientation simplifies installation, making it a must-have in your connector collection.