337-030-520-108

Heilind Number:EDA337-030-520-108
Manufacturer:EDAC
Manufacturer Number:337-030-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-108

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Its vibrant Green color adds a touch of distinction, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability. With a single row design and 30 positions, it offers reliable performance for your PCB assembly. Crafted from high-quality Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the Straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for seamless board-to-board connections in your projects.