337-030-520-112

Heilind Number:EDA337-030-520-112
Manufacturer:EDAC
Manufacturer Number:337-030-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector boasts a high amperage of 3A, making it suitable for various power applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliable conductivity. Featuring a single row design with 30 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it guarantees flexibility in installation and robust performance in diverse environments. Upgrade your connectivity solutions with this essential component.