337-030-520-158

Heilind Number:EDA337-030-520-158
Manufacturer:EDAC
Manufacturer Number:337-030-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-158

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a single row configuration and 30 positions, it offers ample connectivity options. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Its sleek green color adds a touch of vibrancy to your devices, making it both functional and aesthetically pleasing. Upgrade your connectivity solutions with this essential component.