337-030-520-168

Heilind Number:EDA337-030-520-168
Manufacturer:EDAC
Manufacturer Number:337-030-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a single row configuration and 30 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the board. Whether you require straight mounting orientation or flexibility in assembly, this connector delivers. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial settings. Upgrade your PCB connections with this high-quality component, a must-have in any engineer's toolkit.