337-030-520-201

Heilind Number:EDA337-030-520-201
Manufacturer:EDAC
Manufacturer Number:337-030-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant Green color and constructed from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in any application. With a 3A amperage rating, Copper Alloy contact material, and RoHS compliance, you can trust in its quality and environmental responsibility. This connector offers two rows of 30 positions each, with a pitch and row spacing of .156 and .2 inches respectively, allowing for efficient and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.