337-030-520-202

Heilind Number:EDA337-030-520-202
Manufacturer:EDAC
Manufacturer Number:337-030-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a vibrant Green hue that stands out in any assembly. Engineered for optimum performance, it can handle an amperage of 3 A, making it ideal for various electronic applications. Constructed from UL 94V-0 Thermoplastic Polyester, this connector guarantees safety and reliability. With two rows of Copper Alloy contacts and a pitch of .156 inches, it ensures efficient signal transmission. Boasting 30 positions and a straight mount orientation, it offers versatility in layout design. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Rest assured, our connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your connectivity solutions with this essential component.