337-030-520-203

Heilind Number:EDA337-030-520-203
Manufacturer:EDAC
Manufacturer Number:337-030-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both reliability and visual appeal. With two rows and 30 positions, it offers ample connectivity options for your circuitry. Crafted from robust Copper Alloy, the contacts guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation streamlines your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh environmental conditions. Trust in its quality and precision to optimize your electronic systems effectively.