337-030-520-204

Heilind Number:EDA337-030-520-204
Manufacturer:EDAC
Manufacturer Number:337-030-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color and crafted from high-quality UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance. With a 3A amperage rating and Copper Alloy contact material, it guarantees efficient power transmission. Its dual-row design, with 30 positions and a pitch of .156 inches, offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade to this RoHS-compliant connector for seamless board-to-board connections.