337-030-520-207

Heilind Number:EDA337-030-520-207
Manufacturer:EDAC
Manufacturer Number:337-030-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-207

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector in a vibrant green hue. Engineered for optimal performance, it boasts a 3A amperage capacity and features precision-machined Copper Alloy contacts for reliable signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures long-lasting functionality even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your board. Suitable for a multitude of applications, this connector with 30 positions and a straight mount orientation guarantees secure and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a reliable component for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.