337-030-520-208

Heilind Number:EDA337-030-520-208
Manufacturer:EDAC
Manufacturer Number:337-030-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant green color and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a 3 A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide a total of 30 positions for efficient signal transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Explore the possibilities with this essential component in the realm of connectors.