337-030-520-212

Heilind Number:EDA337-030-520-212
Manufacturer:EDAC
Manufacturer Number:337-030-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed to streamline your electronic assembly process. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification on your circuit board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and compliance with safety standards. Its dual-row design with 30 positions offers ample connectivity options, while the Copper Alloy contacts provide reliable signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether you're a hobbyist or a professional, this connector is a must-have for your PCB projects. Upgrade your setup today and experience a new level of efficiency.