337-030-520-258

Heilind Number:EDA337-030-520-258
Manufacturer:EDAC
Manufacturer Number:337-030-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts providing 30 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Upgrade your setup with this essential component for seamless and secure connections.