337-030-520-268

Heilind Number:EDA337-030-520-268
Manufacturer:EDAC
Manufacturer Number:337-030-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-268

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, each capable of handling up to 3A of current, it facilitates efficient signal transmission. The .156-inch pitch and .2-inch row spacing, along with 30 positions, offer ample connectivity options. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105°C guarantees performance in extreme conditions. Ideal for board-to-board connections, this connector is a crucial component for your electronic assembly needs.