337-030-520-602

Heilind Number:EDA337-030-520-602
Manufacturer:EDAC
Manufacturer Number:337-030-520-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 30 positions, perfect for optimizing signal transfer in your electronic applications. Crafted with durability in mind, it boasts a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance even in harsh operating conditions. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component, ideal for a variety of industries.