337-030-520-604

Heilind Number:EDA337-030-520-604
Manufacturer:EDAC
Manufacturer Number:337-030-520-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-604

Detailed Description

Enhance PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a single row layout with 30 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The Copper Alloy contact material guarantees efficient power delivery, with a 3A amperage capacity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Perfect for various applications, this connector is a must-have in your PCB assembly arsenal.