337-030-520-608

Heilind Number:EDA337-030-520-608
Manufacturer:EDAC
Manufacturer Number:337-030-520-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-608

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it offers a visually appealing touch to your PCB setup. With a 3A amperage rating, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees durability and safety. This single-row connector boasts 30 positions, with copper alloy contacts for efficient signal transfer. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Trust in this connector for seamless and secure connectivity in your electronic projects.