337-030-520-612

Heilind Number:EDA337-030-520-612
Manufacturer:EDAC
Manufacturer Number:337-030-520-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 30 positions, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable Copper Alloy contacts. The bright green color not only adds a pop of style but also ensures easy identification on your board. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Operating effortlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in diverse environments. Perfect for applications in electronics, telecommunications, and more, this connector is a must-have for your PCB assembly projects. Upgrade your connectivity solutions with this essential component.