337-030-520-668

Heilind Number:EDA337-030-520-668
Manufacturer:EDAC
Manufacturer Number:337-030-520-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-668

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Its single-row design with 30 positions and a pitch of .156 inches allows for seamless integration onto PCBs. The contact material, made of Copper Alloy, ensures optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for a variety of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.