337-030-520-678

Heilind Number:EDA337-030-520-678
Manufacturer:EDAC
Manufacturer Number:337-030-520-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-678

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Designed for optimal performance, it features 30 positions in a single row, ensuring seamless integration. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation simplifies installation, making it a convenient choice for your connectivity needs. Add this essential component to your inventory and streamline your PCB assembly process.