337-030-520-802

Heilind Number:EDA337-030-520-802
Manufacturer:EDAC
Manufacturer Number:337-030-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-802

Detailed Description

Enhance connectivity in your PCB setup with our Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable power delivery at an amperage of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers superior protection and longevity. With two rows and 30 positions, it caters to your intricate connectivity needs with ease. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, it seamlessly integrates into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the PCB realm. Trust in its quality and performance to streamline your connectivity solutions.