337-030-520-803

Heilind Number:EDA337-030-520-803
Manufacturer:EDAC
Manufacturer Number:337-030-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 3A amperage rating, it ensures reliable power transmission for your applications. This connector boasts a dual-row design with 30 positions, offering ample space for seamless board-to-board connections. Crafted from high-quality copper alloy, the contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing provide easy installation on your PCB. Designed for straight mount orientation, it suits various setups. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environments. Elevate your connectivity solutions with this essential component.