337-030-520-807

Heilind Number:EDA337-030-520-807
Manufacturer:EDAC
Manufacturer Number:337-030-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-807

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector boasts a current rating of 3 A, making it ideal for a variety of applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures reliable conductivity and longevity. With two rows, 30 positions, and a .156-inch pitch, it offers seamless integration and connectivity. The straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Trust in this essential component for your board-to-board connections, meeting the highest standards of quality and performance.