337-030-520-808

Heilind Number:EDA337-030-520-808
Manufacturer:EDAC
Manufacturer Number:337-030-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of high-quality Copper Alloy contacts, it ensures reliable transmission of signals and power. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation makes installation a breeze. Offering 30 positions and supporting an amperage of 3A, it is perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance even in demanding environments. Elevate your connectivity solutions with this essential component.