337-030-520-812

Heilind Number:EDA337-030-520-812
Manufacturer:EDAC
Manufacturer Number:337-030-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-812

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a double row layout and 30 positions, it provides ample connectivity options for your PCBs. The copper alloy contacts offer reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it an essential component in your connectivity solutions. Upgrade your devices with this high-quality connector and experience seamless data transmission.