337-030-520-868

Heilind Number:EDA337-030-520-868
Manufacturer:EDAC
Manufacturer Number:337-030-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for your electronic components. Supporting 30 positions, this connector guarantees secure and reliable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range, from -40 to 105°C, ensures suitability for various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.