337-030-520-878

Heilind Number:EDA337-030-520-878
Manufacturer:EDAC
Manufacturer Number:337-030-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-520-878

Detailed Description

Enhance your PCB connections with this reliable and durable Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers superior performance. Designed for optimal power transmission, it has an amperage rating of 3A, making it suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. With two rows of contacts made from high-quality Copper Alloy, it ensures efficient signal transfer. The .156-inch pitch and .2-inch row spacing provide easy and secure installation on your board. Offering 30 positions in total, it accommodates multiple connections with ease. Its straight mount orientation simplifies integration, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Perfect for professional use, this Card Edge Connector is a must-have for your PCB assembly projects.