337-030-521-102

Heilind Number:EDA337-030-521-102
Manufacturer:EDAC
Manufacturer Number:337-030-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-102

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Designed with precision, this connector features 30 positions in a single row, allowing for streamlined integration. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity and safety in operation, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and secure engagement. Its straight mount orientation and green color make it easy to install and identify on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your connectivity with this high-performance Card Edge Connector.