337-030-521-104

Heilind Number:EDA337-030-521-104
Manufacturer:EDAC
Manufacturer Number:337-030-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Expertly designed for optimal performance, it boasts a 3 A amperage capacity, making it suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. With a single row layout and 30 positions, it offers ample connectivity options for seamless integration. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Designed for straight mount orientation, it's versatile for diverse assembly setups. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a dependable choice for demanding environments. Explore the full potential of your PCBs with this essential component.