337-030-521-107

Heilind Number:EDA337-030-521-107
Manufacturer:EDAC
Manufacturer Number:337-030-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, this connector not only adds a pop of personality to your setup but also boasts high performance, with a 3 A amperage rating suitable for various applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and 30 positions, it offers ample connectivity options for your PCBs. The Copper Alloy contact material guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Perfect for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Explore our range of board-to-board connectors and elevate your electronic designs.