337-030-521-108

Heilind Number:EDA337-030-521-108
Manufacturer:EDAC
Manufacturer Number:337-030-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-108

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation and single-row design offer seamless integration onto your PCB. With 30 positions and a pitch of .156 inches, it provides ample room for secure connections. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.