337-030-521-112

Heilind Number:EDA337-030-521-112
Manufacturer:EDAC
Manufacturer Number:337-030-521-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-112

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row layout with 30 positions, ensuring efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting performance, while the Copper Alloy contacts provide reliable connectivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its green color adds a touch of visual distinction, and the straight mount orientation simplifies installation. Upgrade your setup with this essential component for seamless board-to-board connections.