337-030-521-158

Heilind Number:EDA337-030-521-158
Manufacturer:EDAC
Manufacturer Number:337-030-521-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-158

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration on your circuit boards. This essential component features a vibrant Green color and boasts a sturdy construction with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and 30 positions, it ensures efficient connectivity in your electronic assemblies. The Copper Alloy contact material guarantees reliable performance, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in your inventory of high-quality PCB connectors.