337-030-521-168

Heilind Number:EDA337-030-521-168
Manufacturer:EDAC
Manufacturer Number:337-030-521-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-168

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also delivers exceptional functionality. Designed for seamless integration into your PCB setups, this connector boasts a single row configuration with 30 positions, offering ample connectivity options. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robustness and reliability in diverse operating environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation adds to its versatility. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your connectivity solutions.