337-030-521-201

Heilind Number:EDA337-030-521-201
Manufacturer:EDAC
Manufacturer Number:337-030-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-201

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage rating and copper alloy contacts, it ensures reliable power delivery. The double-row design with 30 positions allows for efficient data transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in our connector to meet your connectivity needs with exceptional quality and performance.