337-030-521-202

Heilind Number:EDA337-030-521-202
Manufacturer:EDAC
Manufacturer Number:337-030-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-202

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a sleek green hue. Engineered for high performance, it offers a secure interface with a row spacing of .2 inches and a pitch of .156 inches. With two rows and 30 positions, it ensures reliable signal transmission in various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees fire safety compliance and long-lasting durability. Crafted with Copper Alloy contacts, it provides optimal conductivity, while its straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronics projects. Elevate your connectivity game with this essential component.