337-030-521-203

Heilind Number:EDA337-030-521-203
Manufacturer:EDAC
Manufacturer Number:337-030-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-203

Detailed Description

Enhance your PCB connectivity with our innovative Card Edge Connector in a striking shade of green. Designed for optimum performance, this connector boasts a 3 A amperage, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all applications. With two rows and 30 positions, it provides ample connectivity options, while the Copper Alloy contact material ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of projects. Find it in our collection of Board To Board PCB Connectors for seamless integration into your designs.