337-030-521-204

Heilind Number:EDA337-030-521-204
Manufacturer:EDAC
Manufacturer Number:337-030-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation on your board. With a total of 30 positions, this connector offers ample room for your connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your setup today with this essential component.