337-030-521-207

Heilind Number:EDA337-030-521-207
Manufacturer:EDAC
Manufacturer Number:337-030-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution designed for seamless integration. Featuring a vibrant Green hue, this connector boasts a robust construction with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers high conductivity and efficiency, perfect for demanding applications. The .156-inch pitch and .2-inch row spacing, along with 30 positions, provide ample connectivity options. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.