337-030-521-208

Heilind Number:EDA337-030-521-208
Manufacturer:EDAC
Manufacturer Number:337-030-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green hue and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durable performance. With two rows of Copper Alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing, along with 30 positions, facilitate seamless board-to-board connections. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component.