337-030-521-212

Heilind Number:EDA337-030-521-212
Manufacturer:EDAC
Manufacturer Number:337-030-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-212

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 30 positions, it offers ample room for secure connections. The Copper Alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it features a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component, perfect for seamless board-to-board connections.