337-030-521-258

Heilind Number:EDA337-030-521-258
Manufacturer:EDAC
Manufacturer Number:337-030-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-258

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector. Designed for seamless integration, this connector is a vital component for ensuring efficient data transfer. The vibrant green color not only adds a pop of color to your system but also signifies its eco-friendly construction. With a 3A amperage rating, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. Featuring two rows and thirty positions, it accommodates multiple connections with ease. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate precise positioning on the board. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential connector.