337-030-521-268

Heilind Number:EDA337-030-521-268
Manufacturer:EDAC
Manufacturer Number:337-030-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-030-521-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-030-521-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and a sturdy UL 94V-0 Thermoplastic Polyester housing, it ensures reliability and durability in any electronic setup. With a 3A amperage rating, it offers efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Boasting two rows and 30 positions, it provides ample connectivity options, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Elevate your PCB connections with this essential component.